8463-7G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MG Chemicals
In Stock: 150
Unit Price: €50.90000
Datasheet
Thermal Silicone Grease 7 gram Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8463-7G

DigiKey Part Number
473-1122-ND
Manufacturer
Manufacturer Product Number
8463-7G
Description
GREASE SILVER CONDUCTIVE 0.25OZ
Customer Reference
Detailed Description
Thermal Silicone Grease 7 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Silicone Grease
Size / Dimension
7 gram Syringe
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Color
Silver
Thermal Conductivity
0.46W/m-K
Features
Odorless
Shelf Life
60 Months
Storage/Refrigeration Temperature
14°F ~ 104°F (-10°C ~ 40°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes