Buffer, ReDriver 4 Channel 13.5Gbps 32-X2QFN (2.85x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2DPX1264XUAEX

DigiKey Part Number
31-PI2DPX1264XUAEXTR-ND - Tape & Reel (TR)
31-PI2DPX1264XUAEXCT-ND - Cut Tape (CT)
31-PI2DPX1264XUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI2DPX1264XUAEX
Description
Active Display
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 13.5Gbps 32-X2QFN (2.85x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort
Input
DisplayPort
Output
DisplayPort
Data Rate (Max)
13.5Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
160mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-XFQFN Exposed Pad
Supplier Device Package
32-X2QFN (2.85x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.92000€2.92
10€2.18800€21.88
25€2.00600€50.15
100€1.80700€180.70
250€1.71192€427.98
500€1.69046€845.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€1.54242€5,398.47
Manufacturers Standard Package
Unit Price without VAT:€2.92000
Unit Price with VAT:€3.66460