



AST0820406 | |
|---|---|
DigiKey Part Number | 1849-1041-ND |
Manufacturer | |
Manufacturer Product Number | AST0820406 |
Description | TERM BLK 4POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 10 | €2.35600 | €23.56 |
| 25 | €2.06120 | €51.53 |
| 50 | €1.87560 | €93.78 |
| 100 | €1.72200 | €172.20 |
| 400 | €1.49655 | €598.62 |
| 800 | €1.41708 | €1,133.66 |
| 1 200 | €1.37873 | €1,654.48 |
| 5 200 | €1.27883 | €6,649.92 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €4.15405 |

