



31339104 | |
|---|---|
DigiKey Part Number | 1849-1355-ND |
Manufacturer | |
Manufacturer Product Number | 31339104 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-28 AWG |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge or Range - mm² 0.08-1.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Tin |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - UL 8 A | Insulation Height 0.437" (11.10mm) |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.23400 | €22.34 |
| 25 | €1.95320 | €48.83 |
| 50 | €1.77640 | €88.82 |
| 100 | €1.62960 | €162.96 |
| 250 | €1.47660 | €369.15 |
| 500 | €1.38734 | €693.67 |
| 1 000 | €1.31680 | €1,316.80 |
| 5 000 | €1.20700 | €6,035.00 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.94070 |

