
STTC-806 | |
---|---|
DigiKey Part Number | 5358-STTC-806-ND |
Manufacturer | |
Manufacturer Product Number | STTC-806 |
Description | CONICAL (STTC), NARROW, ( X L) 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.540" (13.72mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €45.89000 | €45.89 |
5 | €41.64600 | €208.23 |
10 | €39.94100 | €399.41 |
25 | €38.08640 | €952.16 |
Unit Price without VAT: | €45.89000 |
---|---|
Unit Price with VAT: | €57.59195 |