
DCP-CNL3 | |
---|---|
DigiKey Part Number | 5358-DCP-CNL3-ND |
Manufacturer | |
Manufacturer Product Number | DCP-CNL3 |
Description | DCP DESOLDERING TIP, LONG REACH, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Round For MFR-1150, MFR-1350, MFR-1351, MFR-DSI, MFR-DSX, MFR-H5-DS, MFR-HDS, MFR-SDI, MFR-SDX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.080" (2.03mm) | |
Tip Chip Size | - | |
Temperature Range | 880°F (471°C) | |
For Use With/Related Products | MFR-1150, MFR-1350, MFR-1351, MFR-DSI, MFR-DSX, MFR-H5-DS, MFR-HDS, MFR-SDI, MFR-SDX |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €55.69000 | €55.69 |
5 | €50.53200 | €252.66 |
10 | €48.46400 | €484.64 |
25 | €47.26520 | €1,181.63 |
Unit Price without VAT: | €55.69000 |
---|---|
Unit Price with VAT: | €69.89095 |