Soldering Tip Conical For GT120, GT-HP-6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC-CH0010P

DigiKey Part Number
5358-GTC-CH0010P-ND
Manufacturer
Manufacturer Product Number
GTC-CH0010P
Description
CONICAL TIP CARTRIDGE (GT6), POW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For GT120, GT-HP-6C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.039" (1.00mm)
Length
0.236" (6.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
392°F ~ 842°F (200°C ~ 450°C)
For Use With/Related Products
GT120, GT-HP-6C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€42.39000€42.39
Manufacturers Standard Package
Unit Price without VAT:€42.39000
Unit Price with VAT:€53.19945