SSC-626A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC-626A

DigiKey Part Number
5358-SSC-626A-ND
Manufacturer
Manufacturer Product Number
SSC-626A
Description
TIP REPL .016" 30DG SHARP SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For MFR-1160, MFR-H6-SSC, SP-HC1, SP200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical, Bent 30°
Height
-
Width
-
Length
0.450" (11.43mm)
Diameter
0.020" (0.50mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MFR-1160, MFR-H6-SSC, SP-HC1, SP200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€25.35000€25.35
5€23.00200€115.01
10€22.05900€220.59
25€20.87320€521.83
50€20.01840€1,000.92
100€19.64370€1,964.37
Manufacturers Standard Package
Unit Price without VAT:€25.35000
Unit Price with VAT:€31.81425