
OTS15 | |
|---|---|
DigiKey Part Number | 2378-OTS15-ND |
Manufacturer | |
Manufacturer Product Number | OTS15 |
Description | 600V 15A 5X13/16 K5 FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.42000 | €18.42 |
| 5 | €15.28000 | €76.40 |
| 10 | €14.09900 | €140.99 |
| 50 | €11.68320 | €584.16 |
| 100 | €10.76830 | €1,076.83 |
| 250 | €9.66028 | €2,415.07 |
| 500 | €8.89196 | €4,445.98 |
| Unit Price without VAT: | €18.42000 |
|---|---|
| Unit Price with VAT: | €23.11710 |

