New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC15FH65

DigiKey Part Number
2378-MDC15FH65-ND
Manufacturer
Manufacturer Product Number
MDC15FH65
Description
1500V DC FH 20X65MM WIRE/WIRE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Fuse Holder 65 A 1500V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.787" Dia x 2.559" L (20.00mm x 65.00mm)
Current Rating (Amps)
65 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
1500V
Orientation
Vertical
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€48.22320€1,205.58
Manufacturers Standard Package
Unit Price without VAT:€48.22320
Unit Price with VAT:€60.52012