
GDL1/2 | |
|---|---|
DigiKey Part Number | 2378-GDL1/2-ND |
Manufacturer | |
Manufacturer Product Number | GDL1/2 |
Description | 1-1/4X1/4 FUSE 250V 1/2A GDL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Box | Melting I²t 1.75 |
Part Status Active | Approval Agency CSA, PSE/JET, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 2.409 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDL-1/2-R | Eaton - Electronics Division | 15 | 283-MDL-1/2-R-ND | €2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.02000 | €4.02 |
| 5 | €3.33400 | €16.67 |
| 10 | €3.07600 | €30.76 |
| 50 | €2.55100 | €127.55 |
| 100 | €2.35290 | €235.29 |
| 250 | €2.11332 | €528.33 |
| 500 | €1.94748 | €973.74 |
| 1 000 | €1.79366 | €1,793.66 |
| 5 000 | €1.53545 | €7,677.25 |
| Unit Price without VAT: | €4.02000 |
|---|---|
| Unit Price with VAT: | €5.04510 |

