
ATQ8 | |
---|---|
DigiKey Part Number | 2378-ATQ8-ND |
Manufacturer | |
Manufacturer Product Number | ATQ8 |
Description | 500V 8A TD MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €30.58000 | €30.58 |
5 | €25.37400 | €126.87 |
10 | €23.40800 | €234.08 |
50 | €19.38780 | €969.39 |
100 | €17.86420 | €1,786.42 |
250 | €16.01800 | €4,004.50 |
500 | €15.07230 | €7,536.15 |
Unit Price without VAT: | €30.58000 |
---|---|
Unit Price with VAT: | €38.37790 |