Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe

EB-2000S-KM

DigiKey Part Number
EB1351-ND
Manufacturer
Manufacturer Product Number
EB-2000S-KM
Description
SOLDER STATION 55W 2 CH 100-240V
Customer Reference
Detailed Description
Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Soldering
Wattage
55W
Voltage - Input
100 ~ 240V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
2
Control/Display Type
None
Includes
Iron Holder, Tip Removal Pad
Base Unit
EB-2000PS
Supplied Iron, Tweezer, Handle
SHP-KM
Supplied Tips/Nozzles
Sold Separately
Workstand
SHH-4
Temperature Range
122°F (50°C) (Max)
Features
Curie Heat Technology, ESD Safe
Tip Cleaner
Scouring Pad and Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€189.94000€189.94
Manufacturers Standard Package
Unit Price without VAT:€189.94000
Unit Price with VAT:€238.37470