UF80B12-BTLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 526
Unit Price: €18.83000
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 18.0 CFM (0.504m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF80B12-BTLR

DigiKey Part Number
UF80B12-BTLR-ND
Manufacturer
Manufacturer Product Number
UF80B12-BTLR
Description
FAN AXIAL 80X25MM 115VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 18.0 CFM (0.504m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
18.0 CFM (0.504m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
31.0dB(A)
Power (Watts)
11.00W
RPM
2400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.617 lb (279.87 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
72€13.38111€963.44
Manufacturers Standard Package
Unit Price without VAT:€13.38111
Unit Price with VAT:€16.79329