B1232L24B2-BS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Mechatronics Fan Group
In Stock: 0
Unit Price: €13.04400
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1232L24B2-BS

DigiKey Part Number
B1232L24B2-BS-ND
Manufacturer
Manufacturer Product Number
B1232L24B2-BS
Description
FAN BLOWER 120X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 21.0 CFM (0.588m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
21.0 CFM (0.588m³/min)
Static Pressure
0.330 in H2O (82.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, Thermal Overload Protector (TOP)
Noise
42.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.706 lb (320.24 g)
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes