
SPRN01O-05 | |
|---|---|
DigiKey Part Number | 1866-SPRN01O-05-ND |
Manufacturer | |
Manufacturer Product Number | SPRN01O-05 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 45.6V - 52.8V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 67% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Min) 45.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) |
Voltage - Input (Max) 52.8V | Approval Agency CE, EAC, UKCA |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.40000 | €3.40 |
| Unit Price without VAT: | €3.40000 |
|---|---|
| Unit Price with VAT: | €4.26700 |

