



SKMW06F-12 | |
|---|---|
DigiKey Part Number | 1866-SKMW06F-12-ND |
Manufacturer | |
Manufacturer Product Number | SKMW06F-12 |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus, EAC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.24000 | €11.24 |
| 5 | €10.82400 | €54.12 |
| 10 | €10.64800 | €106.48 |
| Unit Price without VAT: | €11.24000 |
|---|---|
| Unit Price with VAT: | €14.10620 |

