PLN-45-20 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 32
Unit Price: €36.46000
Datasheet
PLN-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLN-45-20

DigiKey Part Number
PLN-45-20-ND
Manufacturer
Manufacturer Product Number
PLN-45-20
Description
LED DRIVER CC AC/DC 15-20V 2.3A
Customer Reference
Detailed Description
2.3A 15 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
15 ~ 20V
Current - Output (Max)
2.3A
Power (Watts)
46 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP64
Operating Temperature
-30°C ~ 50°C
Efficiency
86.5%
Termination Style
Wire Leads
Size / Dimension
7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm)
Approval Agency
CB, CE, cURus, PSE, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€34.84000€34.84
Unit Price without VAT:€34.84000
Unit Price with VAT:€43.72420