Similar

HLN-40H-15A | |
|---|---|
DigiKey Part Number | 1866-2645-ND |
Manufacturer | |
Manufacturer Product Number | HLN-40H-15A |
Description | LED DRVR CC/CV AC/DC 15V 2.67A |
Customer Reference | |
Detailed Description | 2.67A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 50°C |
Type Constant Current, Voltage | Efficiency 86.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, cURus, PSE, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 15V | Base Product Number |
Current - Output (Max) 2.67A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-40H-15 | MEAN WELL USA Inc. | 13 | 1866-2514-ND | €28.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.92000 | €39.92 |
| Unit Price without VAT: | €39.92000 |
|---|---|
| Unit Price with VAT: | €50.09960 |


