


HLG-240H-42B | |
|---|---|
DigiKey Part Number | 1866-2443-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-42B |
Description | LED DVR CC/CV AC/DC 21-42V 5.72A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.72A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-42B Models |
Category | Power (Watts) 240 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21 ~ 42V | Base Product Number |
Current - Output (Max) 5.72A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.21000 | €62.21 |
| 5 | €59.23800 | €296.19 |
| 10 | €56.60300 | €566.03 |
| 25 | €54.98840 | €1,374.71 |
| Unit Price without VAT: | €62.21000 |
|---|---|
| Unit Price with VAT: | €78.07355 |

