
GD2-151805 | |
|---|---|
DigiKey Part Number | 1866-GD2-151805-ND |
Manufacturer | |
Manufacturer Product Number | GD2-151805 |
Description | 2W;I:15VDC;O:+18/-5VDC@+90/-90MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive and Negative (Dual Rail) Fixed -5V, 18V 2 Output 90mA, 90mA 7-SIP, 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 16.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 20kHz ~ 130kHz |
Part Status Active | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 90°C |
Output Type | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 13.5V | Supplier Device Package 7-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.93000 | €11.93 |
| 5 | €10.00000 | €50.00 |
| 10 | €9.40300 | €94.03 |
| Unit Price without VAT: | €11.93000 |
|---|---|
| Unit Price with VAT: | €14.97215 |

