
GC220A12-AD1 | |
|---|---|
DigiKey Part Number | 1866-1755-ND |
Manufacturer | |
Manufacturer Product Number | GC220A12-AD1 |
Description | BATT CHARGER DESKTOP 13.6V 13.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 13.6V 13.5A 12V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 183.6W |
Series | Size / Dimension 8.27" L x 3.35" W x 1.81" H (210.00mm x 85.00mm x 46.00mm) |
Packaging Box | Mounting Type Desktop |
Part Status Active | Termination Style Rectangular Connector |
Type Desktop | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 60°C |
Battery Cell Size 12V | Approval Agency CB, CE, cULus, GS, UL |
Number of Cells 1 | Weight 1100 g |
Voltage - Nominal 13.6V | Base Product Number |
Charge Current - Max 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.81000 | €58.81 |
| 5 | €56.00800 | €280.04 |
| 10 | €53.54400 | €535.44 |
| 25 | €52.01400 | €1,300.35 |
| Unit Price without VAT: | €58.81000 |
|---|---|
| Unit Price with VAT: | €73.80655 |

