
DI06W8-05 | |
|---|---|
DigiKey Part Number | 1866-DI06W8-05-ND |
Manufacturer | |
Manufacturer Product Number | DI06W8-05 |
Description | I/P: 9-75VDC;O/P:5V 600MA,1"*1" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA 9V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.76000 | €11.76 |
| 5 | €11.32400 | €56.62 |
| 10 | €11.14100 | €111.41 |
| Unit Price without VAT: | €11.76000 |
|---|---|
| Unit Price with VAT: | €14.75880 |

