Similar

APC-16E-350 | |
|---|---|
DigiKey Part Number | 1866-1120-ND |
Manufacturer | |
Manufacturer Product Number | APC-16E-350 |
Description | LED DRVR CC AC/DC 12-48V 350MA |
Customer Reference | |
Detailed Description | 350mA 12 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 17 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OVP, SCP |
Part Status Obsolete | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current | Efficiency 83% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) |
Voltage - Input (Min) 180VAC | Approval Agency CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APC-16-700 | MEAN WELL USA Inc. | 152 | 1866-1119-ND | €5.69000 | Similar |


