RG402-NM-SMRA(QTY:1.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-NM-SMRA(QTY:30cm)

DigiKey Part Number
4613-RG402-NM-SMRA(QTY:30cm)-ND
Manufacturer
Manufacturer Product Number
RG402-NM-SMRA(QTY:30cm)
Description
COAX CBL N-TYPE TO SMA 11.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-402 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to SMA
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
RG-402
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€89.43000€89.43
10€82.07500€820.75
25€75.04040€1,876.01
Unit Price without VAT:€89.43000
Unit Price with VAT:€112.23465
Alternate Length
COAX CBL N-TYPE TO SMA 11.5'
In-Stock: 10000
Unit Price: €116.45000
COAX CBL N-TYPE TO SMA 6'
In-Stock: 10000
Unit Price: €103.07000
COAX CBL N-TYPE TO SMA 9'
In-Stock: 10000
Unit Price: €110.80000
COAX CBL N-TYPE TO SMA 24"
In-Stock: 10000
Unit Price: €92.77000
COAX CBL N-TYPE TO SMA 6"
In-Stock: 10000
Unit Price: €88.91000