
SMHE17A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE17A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHE17A-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 5.4A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.04825 | €120.62 |
| 5 000 | €0.04323 | €216.15 |
| 7 500 | €0.04067 | €305.02 |
| 12 500 | €0.03780 | €472.50 |
| 17 500 | €0.03609 | €631.57 |
| 25 000 | €0.03443 | €860.75 |
| 62 500 | €0.03079 | €1,924.38 |
| 125 000 | €0.02854 | €3,567.50 |
| 250 000 | €0.02681 | €6,702.50 |
| Unit Price without VAT: | €0.04825 |
|---|---|
| Unit Price with VAT: | €0.06055 |


