


SMF48CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF48CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF48CAQ-TP |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.58A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.58A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.10175 | €254.37 |
| 5 000 | €0.09236 | €461.80 |
| 7 500 | €0.08757 | €656.77 |
| 12 500 | €0.08218 | €1,027.25 |
| 17 500 | €0.07899 | €1,382.33 |
| 25 000 | €0.07589 | €1,897.25 |
| 62 500 | €0.06909 | €4,318.12 |
| Unit Price without VAT: | €0.10175 |
|---|---|
| Unit Price with VAT: | €0.12770 |

