


SMF170A-TP | |
---|---|
DigiKey Part Number | SMF170A-TPMSTR-ND - Tape & Reel (TR) SMF170A-TPMSCT-ND - Cut Tape (CT) SMF170A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF170A-TP |
Description | TVS DIODE 170VWM 275VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.29000 | €0.29 |
10 | €0.17800 | €1.78 |
100 | €0.11120 | €11.12 |
500 | €0.08230 | €41.15 |
1 000 | €0.07296 | €72.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.06282 | €157.05 |
5 000 | €0.05655 | €282.75 |
7 500 | €0.05335 | €400.12 |
12 500 | €0.04974 | €621.75 |
17 500 | €0.04761 | €833.17 |
25 000 | €0.04554 | €1,138.50 |
62 500 | €0.04098 | €2,561.25 |
125 000 | €0.03817 | €4,771.25 |
Unit Price without VAT: | €0.29000 |
---|---|
Unit Price with VAT: | €0.36395 |