


SMD110PL-TP | |
|---|---|
DigiKey Part Number | SMD110PL-TPMSTR-ND - Tape & Reel (TR) SMD110PL-TPMSCT-ND - Cut Tape (CT) SMD110PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD110PL-TP |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMD110PL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10100 | €1.01 |
| 100 | €0.06830 | €6.83 |
| 500 | €0.04986 | €24.93 |
| 1 000 | €0.04388 | €43.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.03178 | €79.45 |
| 5 000 | €0.02836 | €141.80 |
| 7 500 | €0.02661 | €199.58 |
| 12 500 | €0.02464 | €308.00 |
| 17 500 | €0.02348 | €410.90 |
| 25 000 | €0.02234 | €558.50 |
| 62 500 | €0.01985 | €1,240.62 |
| 125 000 | €0.01930 | €2,412.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |











