


SMCJ250CAL-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ250CAL-TPTR-ND - Tape & Reel (TR) 353-SMCJ250CAL-TPCT-ND - Cut Tape (CT) 353-SMCJ250CAL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ250CAL-TP |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.53600 | €5.36 |
| 100 | €0.34970 | €34.97 |
| 500 | €0.26948 | €134.74 |
| 1 000 | €0.24363 | €243.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.21078 | €632.34 |
| 6 000 | €0.19424 | €1,165.44 |
| 9 000 | €0.18582 | €1,672.38 |
| 15 000 | €0.17635 | €2,645.25 |
| 21 000 | €0.17212 | €3,614.52 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.07930 |

