


SMCJ250CA-TP | |
|---|---|
DigiKey Part Number | SMCJ250CA-TPMSTR-ND - Tape & Reel (TR) SMCJ250CA-TPMSCT-ND - Cut Tape (CT) SMCJ250CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ250CA-TP |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €0.92500 | €9.25 |
| 100 | €0.61960 | €61.96 |
| 500 | €0.48850 | €244.25 |
| 1 000 | €0.44629 | €446.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.39272 | €1,178.16 |
| 6 000 | €0.36576 | €2,194.56 |
| 9 000 | €0.35962 | €3,236.58 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.83230 |

