


SMBSAC26-TP | |
|---|---|
DigiKey Part Number | 353-SMBSAC26-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMBSAC26-TP |
Description | TVS DIODE 26VWM 42.3VC DO214AA |
Customer Reference | |
Detailed Description | 42.3V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.3V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |

