

SMBJP6KE250CA-TP | |
---|---|
DigiKey Part Number | SMBJP6KE250CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE250CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE250CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE250CA-TP |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.99000 | €0.99 |
10 | €0.60500 | €6.05 |
100 | €0.39510 | €39.51 |
500 | €0.30516 | €152.58 |
1 000 | €0.25906 | €259.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.21702 | €651.06 |
6 000 | €0.20502 | €1,230.12 |
9 000 | €0.19397 | €1,745.73 |
Unit Price without VAT: | €0.99000 |
---|---|
Unit Price with VAT: | €1.24245 |