


| SMBJP6KE130AHE3-TP | |
|---|---|
| DigiKey Part Number | 353-SMBJP6KE130AHE3-TPTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMBJP6KE130AHE3-TP | 
| Description | TVS DIODE 111VWM 179VC DO214AA | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 111V | |
| Voltage - Breakdown (Min) | 124V | |
| Voltage - Clamping (Max) @ Ipp | 179V | |
| Current - Peak Pulse (10/1000µs) | 3.4A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.13055 | €391.65 | 
| Unit Price without VAT: | €0.13055 | 
|---|---|
| Unit Price with VAT: | €0.16384 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland