Similar




SMA5C13-TP | |
|---|---|
DigiKey Part Number | SMA5C13-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5C13-TP |
Description | DIODE ZENER 13V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±6.54% Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |


