


S8JLQ-TP | |
|---|---|
DigiKey Part Number | 353-S8JLQ-TPTR-ND - Tape & Reel (TR) 353-S8JLQ-TPCT-ND - Cut Tape (CT) 353-S8JLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8JLQ-TP |
Description | DIODE STANDARD 600V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 68pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48000 | €4.80 |
| 100 | €0.31120 | €31.12 |
| 500 | €0.23878 | €119.39 |
| 1 000 | €0.21544 | €215.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18577 | €557.31 |
| 6 000 | €0.17082 | €1,024.92 |
| 9 000 | €0.16321 | €1,468.89 |
| 15 000 | €0.15466 | €2,319.90 |
| 21 000 | €0.14959 | €3,141.39 |
| 30 000 | €0.14797 | €4,439.10 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

