


SK310AHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK310AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK310AHE3-LTPCT-ND - Cut Tape (CT) 353-SK310AHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310AHE3-LTP |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26200 | €2.62 |
| 100 | €0.16640 | €16.64 |
| 500 | €0.12480 | €62.40 |
| 1 000 | €0.11137 | €111.37 |
| 2 000 | €0.10005 | €200.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08778 | €438.90 |
| 10 000 | €0.08019 | €801.90 |
| 15 000 | €0.07632 | €1,144.80 |
| 25 000 | €0.07197 | €1,799.25 |
| 35 000 | €0.06940 | €2,429.00 |
| 50 000 | €0.06690 | €3,345.00 |
| 125 000 | €0.06455 | €8,068.75 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |











