Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR6060PT-BP

DigiKey Part Number
353-MUR6060PT-BP-ND
Manufacturer
Manufacturer Product Number
MUR6060PT-BP
Description
DIODE ARRAY GP 600V 60A TO247-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 800€1.43075€2,575.35
Unit Price without VAT:€1.43075
Unit Price with VAT:€1.79559