
| P6KE20CA-BP | |
|---|---|
| DigiKey Part Number | 353-P6KE20CA-BP-ND | 
| Manufacturer | |
| Manufacturer Product Number | P6KE20CA-BP | 
| Description | TVS DIODE 17.1VWM 27.7VC DO15 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 17.1V | |
| Voltage - Breakdown (Min) | 19V | |
| Voltage - Clamping (Max) @ Ipp | 27.7V | |
| Current - Peak Pulse (10/1000µs) | 22A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 000 | €0.08127 | €2,031.75 | 
| Unit Price without VAT: | €0.08127 | 
|---|---|
| Unit Price with VAT: | €0.10199 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland