
SFR10EZPF6202 | |
---|---|
DigiKey Part Number | 846-SFR10EZPF6202TR-ND - Tape & Reel (TR) 846-SFR10EZPF6202CT-ND - Cut Tape (CT) 846-SFR10EZPF6202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF6202 |
Description | RES 62K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.07100 | €0.71 |
25 | €0.05600 | €1.40 |
50 | €0.04700 | €2.35 |
100 | €0.04020 | €4.02 |
250 | €0.03340 | €8.35 |
500 | €0.02946 | €14.73 |
1 000 | €0.02634 | €26.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.02137 | €106.85 |
10 000 | €0.01922 | €192.20 |
15 000 | €0.01866 | €279.90 |
25 000 | €0.01810 | €452.50 |
35 000 | €0.01759 | €615.65 |
50 000 | €0.01708 | €854.00 |
60 000 | €0.01705 | €1,023.00 |
120 000 | €0.01677 | €2,012.40 |
125 000 | €0.01674 | €2,092.50 |
Unit Price without VAT: | €0.15000 |
---|---|
Unit Price with VAT: | €0.18825 |