SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SM5395PL-TP

DigiKey Part Number
353-SM5395PL-TP-ND
Manufacturer
Manufacturer Product Number
SM5395PL-TP
Description
DIODE STD 400V 1.5A SOD123FL
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 500€0.03739€93.47
Unit Price without VAT:€0.03739
Unit Price with VAT:€0.04692