MPSH10-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 18 959
Unit Price: €0.25000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.19841
Datasheet

Similar


Infineon Technologies
In Stock: 66 662
Unit Price: €0.45000
Datasheet

Similar


Infineon Technologies
In Stock: 4 105
Unit Price: €0.27000
Datasheet
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92
Micro Commercial Components Corporate Video

MPSH10-BP

DigiKey Part Number
353-MPSH10-BP-ND
Manufacturer
Manufacturer Product Number
MPSH10-BP
Description
RF TRANS NPN 25V 650MHZ TO-92
Customer Reference
Detailed Description
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
650MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types