


MP502W-BP | |
|---|---|
DigiKey Part Number | MP502W-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MP502W-BP |
Description | BRIDGE RECT 1P 200V 50A MP-50W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole MP-50W |
Datasheet | Datasheet |
EDA/CAD Models | MP502W-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, MP-50W | |
Supplier Device Package | MP-50W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €2.60300 | €26.03 |
| 400 | €1.55878 | €623.51 |
| 800 | €1.44890 | €1,159.12 |
| 1 200 | €1.39848 | €1,678.18 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.94470 |

