
MCU20N10-TP | |
|---|---|
DigiKey Part Number | 353-MCU20N10-TPTR-ND - Tape & Reel (TR) 353-MCU20N10-TPCT-ND - Cut Tape (CT) 353-MCU20N10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU20N10-TP |
Description | MOSFET N-CH 100V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A 47W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2014 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.79800 | €7.98 |
| 100 | €0.52820 | €52.82 |
| 500 | €0.41266 | €206.33 |
| 1 000 | €0.37545 | €375.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.33515 | €837.88 |
| 5 000 | €0.31024 | €1,551.20 |
| 7 500 | €0.29756 | €2,231.70 |
| 12 500 | €0.28331 | €3,541.38 |
| 17 500 | €0.27487 | €4,810.23 |
| 25 000 | €0.26894 | €6,723.50 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.59385 |



