


| BSS84KT-TP | |
|---|---|
| DigiKey Part Number | 353-BSS84KT-TPTR-ND - Tape & Reel (TR) 353-BSS84KT-TPCT-ND - Cut Tape (CT) 353-BSS84KT-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BSS84KT-TP | 
| Description | P-CHANNEL MOSFET,SOT-523 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | P-Channel 60 V 260mA (Ta) 270mW Surface Mount SOT-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 6Ohm @ 200mA, 10V | |
| Vgs(th) (Max) @ Id | 2V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 270mW | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-523 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.21000 | €0.21 | 
| 10 | €0.12300 | €1.23 | 
| 100 | €0.07690 | €7.69 | 
| 500 | €0.05632 | €28.16 | 
| 1 000 | €0.04965 | €49.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.04116 | €123.48 | 
| 6 000 | €0.03686 | €221.16 | 
| 9 000 | €0.03467 | €312.03 | 
| 15 000 | €0.03221 | €483.15 | 
| 21 000 | €0.03075 | €645.75 | 
| 30 000 | €0.02933 | €879.90 | 
| 75 000 | €0.02621 | €1,965.75 | 
| 150 000 | €0.02429 | €3,643.50 | 
| 300 000 | €0.02272 | €6,816.00 | 
| Unit Price without VAT: | €0.21000 | 
|---|---|
| Unit Price with VAT: | €0.26355 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland