


MCU05N20A-TP | |
|---|---|
DigiKey Part Number | 353-MCU05N20A-TP-ND |
Manufacturer | |
Manufacturer Product Number | MCU05N20A-TP |
Description | MOSFET N-CH 200VDS 30VGS 5A 78W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Tc) 90W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 222 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.73700 | €7.37 |
| 100 | €0.48610 | €48.61 |
| 500 | €0.37844 | €189.22 |
| 1 000 | €0.34378 | €343.78 |
| 2 000 | €0.31462 | €629.24 |
| 5 000 | €0.28306 | €1,415.30 |
| 10 000 | €0.26356 | €2,635.60 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |

