N-Channel 65 V 95A (Tc) 120W (Tj) Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 65 V 95A (Tc) 120W (Tj) Surface Mount DFN5060
8-PowerTDFN

MCAC95N065Y-TP

DigiKey Part Number
353-MCAC95N065Y-TPTR-ND - Tape & Reel (TR)
353-MCAC95N065Y-TPCT-ND - Cut Tape (CT)
353-MCAC95N065Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC95N065Y-TP
Description
MOSFET N-CH 65 95A DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 65 V 95A (Tc) 120W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
120W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.33000€2.33
10€1.49800€14.98
100€1.02620€102.62
500€0.82402€412.01
1 000€0.75906€759.06
2 000€0.70444€1,408.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.64538€3,226.90
10 000€0.62595€6,259.50
Manufacturers Standard Package
Unit Price without VAT:€2.33000
Unit Price with VAT:€2.92415