
SFR01MZPJ513 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ513TR-ND - Tape & Reel (TR) 846-SFR01MZPJ513CT-ND - Cut Tape (CT) 846-SFR01MZPJ513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ513 |
Description | RES 51K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03760 | €0.94 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02630 | €2.63 |
| 250 | €0.02136 | €5.34 |
| 500 | €0.01854 | €9.27 |
| 1 000 | €0.01631 | €16.31 |
| 5 000 | €0.01274 | €63.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01171 | €117.10 |
| 20 000 | €0.01006 | €201.20 |
| 30 000 | €0.00956 | €286.80 |
| 50 000 | €0.00905 | €452.50 |
| 70 000 | €0.00902 | €631.40 |
| 100 000 | €0.00899 | €899.00 |
| 120 000 | €0.00897 | €1,076.40 |
| 240 000 | €0.00891 | €2,138.40 |
| 250 000 | €0.00891 | €2,227.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

