
GBU3004-BP | |
---|---|
DigiKey Part Number | 353-GBU3004-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBU3004-BP |
Description | BRIDGE RECT 1PHASE 400V 30A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.49708 | €994.16 |
Unit Price without VAT: | €0.49708 |
---|---|
Unit Price with VAT: | €0.62384 |