
GBU15MS-BP | |
|---|---|
DigiKey Part Number | 353-GBU15MS-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBU15MS-BP |
Description | BRIDGE RECT 1PHASE 1KV 15A GBU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.24643 | €492.86 |
| 4 000 | €0.22656 | €906.24 |
| 6 000 | €0.21644 | €1,298.64 |
| 10 000 | €0.20508 | €2,050.80 |
| 14 000 | €0.19834 | €2,776.76 |
| 20 000 | €0.19590 | €3,918.00 |
| Unit Price without VAT: | €0.24643 |
|---|---|
| Unit Price with VAT: | €0.30927 |


